
M63M203KB30T607 | |
|---|---|
DigiKey Part Number | 693-M63M203KB30T607-ND |
Manufacturer | |
Manufacturer Product Number | M63M203KB30T607 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,00300 € | 60,03 € |
| 25 | 5,57320 € | 139,33 € |
| 50 | 5,26740 € | 263,37 € |
| 100 | 4,97720 € | 497,72 € |
| 300 | 4,54797 € | 1.364,39 € |
| 500 | 4,36070 € | 2.180,35 € |
| 1.000 | 4,11857 € | 4.118,57 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

