100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63M101KB30T607

DigiKey Part Number
693-M63M101KB30T607-ND
Manufacturer
Manufacturer Product Number
M63M101KB30T607
Description
TRIMMER 100 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Top Finger Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,22000 €7,22 €
106,00300 €60,03 €
255,57320 €139,33 €
505,26740 €263,37 €
1004,97720 €497,72 €
3004,54797 €1.364,39 €
5004,36070 €2.180,35 €
1.0004,11857 €4.118,57 €
Manufacturers Standard Package
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,59180 €