2 MOhms 0.08W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M43P205KB40

DigiKey Part Number
693-M43P205KB40-ND
Manufacturer
Manufacturer Product Number
M43P205KB40
Description
TRIMMER 2M OHM 0.08W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 MOhms 0.08W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M43P205KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
18.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.08W
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,32100 €33,21 €
253,08480 €77,12 €
502,91620 €145,81 €
2002,60420 €520,84 €
4002,46025 €984,10 €
6002,37960 €1.427,76 €
1.0002,28163 €2.281,63 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €