
M43P100KB40 | |
|---|---|
DigiKey Part Number | 693-M43P100KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P100KB40 |
Description | TRIMMER 10 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P100KB40 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,08480 € | 77,12 € |
| 50 | 2,91620 € | 145,81 € |
| 200 | 2,60420 € | 520,84 € |
| 400 | 2,46025 € | 984,10 € |
| 600 | 2,37960 € | 1.427,76 € |
| 1.000 | 2,28163 € | 2.281,63 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

