34THES1BTA2S22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34THES2BTA0P22

DigiKey Part Number
716-1050-ND
Manufacturer
Manufacturer Product Number
34THES2BTA0P22
Description
SENSOR ROTARY 3600DEG SLD TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 3600°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,47000 €71,47 €
566,25000 €331,25 €
1064,30600 €643,06 €
2561,97920 €1.549,48 €
5060,38580 €3.019,29 €
10058,92370 €5.892,37 €
Manufacturers Standard Package
Unit Price without VAT:71,47000 €
Unit Price with VAT:85,04930 €