
14821F0GJSX13103KA | |
|---|---|
DigiKey Part Number | 693-14821F0GJSX13103KA-ND |
Manufacturer | |
Manufacturer Product Number | 14821F0GJSX13103KA |
Description | POT 10K OHM 1/2W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.375" (9.53mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Through Hole | |
Size - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,74000 € | 24,74 € |
| 20 | 19,67800 € | 393,56 € |
| 40 | 18,65325 € | 746,13 € |
| 60 | 18,07750 € | 1.084,65 € |
| 100 | 17,37630 € | 1.737,63 € |
| 260 | 16,13408 € | 4.194,86 € |
| 500 | 15,33426 € | 7.667,13 € |
| Unit Price without VAT: | 24,74000 € |
|---|---|
| Unit Price with VAT: | 29,44060 € |


