Similar

VQ2001P-2 | |
|---|---|
DigiKey Part Number | VQ2001P-2-ND |
Manufacturer | |
Manufacturer Product Number | VQ2001P-2 |
Description | MOSFET 4P-CH 30V 0.6A 14DIP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 600mA 2W Through Hole 14-DIP |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 15V |
Packaging Tube | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 4 P-Channel | Package / Case 14-DIP |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 14-DIP |
Current - Continuous Drain (Id) @ 25°C 600mA | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1A, 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD1107PBL | Advanced Linear Devices Inc. | 930 | 1014-1014-ND | 7,53000 € | Similar |


