
VQ1006P-2 | |
|---|---|
DigiKey Part Number | VQ1006P-2-ND |
Manufacturer | |
Manufacturer Product Number | VQ1006P-2 |
Description | MOSFET 4N-CH 90V 0.4A 14DIP |
Customer Reference | |
Detailed Description | Mosfet Array 90V 400mA 2W Through Hole 14-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 90V | |
Current - Continuous Drain (Id) @ 25°C | 400mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 14-DIP | |
Base Product Number |

