
U440-E3 | |
|---|---|
DigiKey Part Number | U440-E3-ND |
Manufacturer | |
Manufacturer Product Number | U440-E3 |
Description | JFET 2N-CH 25V |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V |
Packaging Tube | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-71-6 |
Current - Drain (Idss) @ Vds (Vgs=0) 6 mA @ 10 V | Base Product Number |

