
U430 | |
|---|---|
DigiKey Part Number | U430-ND |
Manufacturer | |
Manufacturer Product Number | U430 |
Description | JFET 2N-CH 25V TO78-6 |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Surface Mount TO-78-6 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 5pF @ 10V |
Manufacturer Vishay Siliconix | Power - Max 500 mW |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type 2 N-Channel (Dual) | Package / Case TO-78-6 Metal Can |
Voltage - Breakdown (V(BR)GSS) 25 V | Supplier Device Package TO-78-6 |
Current - Drain (Idss) @ Vds (Vgs=0) 12 mA @ 10 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |

