
SUD70090E-GE3 | |
|---|---|
DigiKey Part Number | 742-SUD70090E-GE3TR-ND - Tape & Reel (TR) 742-SUD70090E-GE3CT-ND - Cut Tape (CT) 742-SUD70090E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD70090E-GE3 |
Description | MOSFET N-CH 100V 50A TO252 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD70090E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 0,86720 € | 86,72 € |
| 500 | 0,69300 € | 346,50 € |
| 1.000 | 0,67262 € | 672,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58993 € | 1.179,86 € |
| 4.000 | 0,55036 € | 2.201,44 € |
| 6.000 | 0,54953 € | 3.297,18 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |




