
SUD50P06-15-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD50P06-15-BE3TR-ND - Tape & Reel (TR) 742-SUD50P06-15-BE3CT-ND - Cut Tape (CT) 742-SUD50P06-15-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P06-15-BE3 |
Description | MOSFET P-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 2.5W (Ta), 113W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89900 € | 18,99 € |
| 100 | 1,32150 € | 132,15 € |
| 500 | 1,13646 € | 568,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92876 € | 1.857,52 € |
| 4.000 | 0,92848 € | 3.713,92 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


