
SUD23N06-31-T4-GE3 | |
---|---|
DigiKey Part Number | 742-SUD23N06-31-T4-GE3TR-ND - Tape & Reel (TR) 742-SUD23N06-31-T4-GE3CT-ND - Cut Tape (CT) 742-SUD23N06-31-T4-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD23N06-31-T4-GE3 |
Description | MOSFET N-CH 60V 21.4A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.7W (Ta), 31.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
10 | 0,89200 € | 8,92 € |
100 | 0,70350 € | 70,35 € |
500 | 0,56408 € | 282,04 € |
1.000 | 0,52497 € | 524,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,46540 € | 1.163,50 € |
5.000 | 0,43372 € | 2.168,60 € |
7.500 | 0,42890 € | 3.216,75 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,59460 € |