Direct
Direct
Direct
Direct
Direct
Direct
Similar

SST5486-E3 | |
|---|---|
DigiKey Part Number | SST5486-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST5486-E3 |
Description | JFET N-CH 25V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |






