
SQJQ404E-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ404E-T1_GE3TR-ND - Tape & Reel (TR) SQJQ404E-T1_GE3CT-ND - Cut Tape (CT) SQJQ404E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ404E-T1_GE3 |
Description | MOSFET N-CH 40V 200A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ404E-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.72mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,14800 € | 21,48 € |
| 100 | 1,50490 € | 150,49 € |
| 500 | 1,33348 € | 666,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08945 € | 2.178,90 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

