SQJA60EP-T1_BE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB70EP-T1_BE3

DigiKey Part Number
742-SQJB70EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJB70EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJB70EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB70EP-T1_BE3
Description
MOSFET 2N-CH 100V 11.3A PPAK SO8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 11.3A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
11.3A (Tc)
Rds On (Max) @ Id, Vgs
95mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 25V
Power - Max
27W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75000 €7,50 €
1000,49670 €49,67 €
5000,38806 €194,03 €
1.0000,35307 €353,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30864 €925,92 €
6.0000,28628 €1.717,68 €
9.0000,27489 €2.474,01 €
15.0000,27077 €4.061,55 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €