
SQJB02ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJB02ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJB02ELP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJB02ELP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700pF @ 20V | |
Power - Max | 27W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88300 € | 8,83 € |
| 100 | 0,58960 € | 58,96 € |
| 500 | 0,46398 € | 231,99 € |
| 1.000 | 0,42354 € | 423,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37221 € | 1.116,63 € |
| 6.000 | 0,34638 € | 2.078,28 € |
| 9.000 | 0,33802 € | 3.042,18 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |











