
SQJ974EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ974EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ974EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ974EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ974EP-T1_BE3 |
Description | MOSFET 2N-CH 100V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 25.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,67300 € | 67,30 € |
| 500 | 0,53224 € | 266,12 € |
| 1.000 | 0,48841 € | 488,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42951 € | 1.288,53 € |
| 6.000 | 0,40059 € | 2.403,54 € |
| 9.000 | 0,39903 € | 3.591,27 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




