
SQJ500AEP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ500AEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ500AEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ500AEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ500AEP-T1_BE3 |
Description | MOSFET N/P-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.2mOhm @ 9.8A, 10V, 27mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.3nC @ 10V, 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1843pF @ 20V, 1628pF @ 20V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | PowerPAK® SO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,80640 € | 80,64 € |
| 500 | 0,64256 € | 321,28 € |
| 1.000 | 0,61395 € | 613,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50159 € | 1.504,77 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



