
SQJ481EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ481EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ481EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ481EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ481EP-T1_BE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 16A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ481EP-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,55480 € | 55,48 € |
| 500 | 0,43536 € | 217,68 € |
| 1.000 | 0,39692 € | 396,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34811 € | 1.044,33 € |
| 6.000 | 0,32354 € | 1.941,24 € |
| 9.000 | 0,31201 € | 2.808,09 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |




