
SQJ168ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ168ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ168ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ168ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ168ELP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 29.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 987 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45390 € | 45,39 € |
| 500 | 0,35330 € | 176,65 € |
| 1.000 | 0,32092 € | 320,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27979 € | 839,37 € |
| 6.000 | 0,25908 € | 1.554,48 € |
| 9.000 | 0,24853 € | 2.236,77 € |
| 15.000 | 0,24108 € | 3.616,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


