
SQA470CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA470CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA470CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA470CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA470CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 30 V (D-S) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.25A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22840 € | 22,84 € |
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,15536 € | 155,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13272 € | 398,16 € |
| 6.000 | 0,12131 € | 727,86 € |
| 9.000 | 0,11549 € | 1.039,41 € |
| 15.000 | 0,10895 € | 1.634,25 € |
| 21.000 | 0,10508 € | 2.206,68 € |
| 30.000 | 0,10132 € | 3.039,60 € |
| 75.000 | 0,09825 € | 7.368,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



