SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA410CEJW-T1_GE3

DigiKey Part Number
742-SQA410CEJW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA410CEJW-T1_GE3CT-ND - Cut Tape (CT)
742-SQA410CEJW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA410CEJW-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 20 V (D-S)
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 7.8A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
525 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
13.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
1000,23440 €23,44 €
5000,17792 €88,96 €
1.0000,15970 €159,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13653 €409,59 €
6.0000,12485 €749,10 €
9.0000,11890 €1.070,10 €
15.0000,11221 €1.683,15 €
21.0000,10825 €2.273,25 €
30.0000,10440 €3.132,00 €
75.0000,10170 €7.627,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €