
SQ4940AEY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4940AEY-T1_GE3TR-ND - Tape & Reel (TR) SQ4940AEY-T1_GE3CT-ND - Cut Tape (CT) SQ4940AEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4940AEY-T1_GE3 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 741pF @ 20V | |
Power - Max | 4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
10 | 0,91400 € | 9,14 € |
100 | 0,61140 € | 61,14 € |
500 | 0,48178 € | 240,89 € |
1.000 | 0,44008 € | 440,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,39494 € | 987,35 € |
5.000 | 0,36706 € | 1.835,30 € |
7.500 | 0,35384 € | 2.653,80 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |