
SQ4401EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4401EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4401EY-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQ4401EY-T1_GE3 |
Description | MOSFET P-CH 40V 17.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4401EY-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.14W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,04400 € | 20,44 € |
| 100 | 1,42780 € | 142,78 € |
| 500 | 1,16488 € | 582,44 € |
| 1.000 | 1,08041 € | 1.080,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02132 € | 2.553,30 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

