
SIZF360DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZF360DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF360DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF360DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF360DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 23A 6POWERPAIR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 23A (Ta), 83A (Tc), 34A (Ta), 143A (Tc) 3.8W (Ta), 52W (Tc), 4.3W (Ta), 78W (Tc) Surface Mount 6-PowerPair™ |
Datasheet | Datasheet |
EDA/CAD Models | SIZF360DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 23A (Ta), 83A (Tc), 34A (Ta), 143A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 10A, 10V, 1.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 62nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V, 3150pF @ 15V | |
Power - Max | 3.8W (Ta), 52W (Tc), 4.3W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerPair™ | |
Supplier Device Package | 6-PowerPair™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,80560 € | 80,56 € |
| 500 | 0,64188 € | 320,94 € |
| 1.000 | 0,61316 € | 613,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52239 € | 1.567,17 € |
| 6.000 | 0,50095 € | 3.005,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


