
SIZ348DT-T1-GE3 | |
---|---|
cms-digikey-product-number | 742-SIZ348DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ348DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ348DT-T1-GE3DKR-ND - Digi-Reel® |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SIZ348DT-T1-GE3 |
cms-description | MOSFET 2N-CH 30V 18A 8PWR33 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | Mosfet Array 30V 18A (Ta), 30A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Ta), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1,44000 € | 1,44 € |
10 | 0,91500 € | 9,15 € |
100 | 0,61260 € | 61,26 € |
500 | 0,48274 € | 241,37 € |
1.000 | 0,44096 € | 440,96 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,38793 € | 1.163,79 € |
6.000 | 0,36125 € | 2.167,50 € |
9.000 | 0,35470 € | 3.192,30 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |