
SIZ340ADT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ340ADT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ340ADT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ340ADT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ340ADT-T1-GE3 |
Description | MOSFET 2N-CH 30V 15.7A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15.7A (Ta), 33.4A (Tc), 25.4A (Ta), 69.7A (Tc) 3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ340ADT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15.7A (Ta), 33.4A (Tc), 25.4A (Ta), 69.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 10A, 10V, 4.29mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2nC @ 10V, 27.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 580pF @ 15V, 1290pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 0,89000 € | 8,90 € |
100 | 0,59530 € | 59,53 € |
500 | 0,46862 € | 234,31 € |
1.000 | 0,42785 € | 427,85 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |