
SIZ328DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ328DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ328DT-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIZ328DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 11.1A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 11.1A (Ta), 25.3A (Tc), 15A (Ta), 30A (Tc) 2.9W (Ta), 15W (Tc), 3.6W (Ta), 16.2W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 11.1A (Ta), 25.3A (Tc), 15A (Ta), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V, 10mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9nC @ 10V, 11.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 325pF @ 10V, 600pF @ 10V | |
Power - Max | 2.9W (Ta), 15W (Tc), 3.6W (Ta), 16.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |