
SIUD406ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIUD406ED-T1-GE3TR-ND - Tape & Reel (TR) SIUD406ED-T1-GE3CT-ND - Cut Tape (CT) SIUD406ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIUD406ED-T1-GE3 |
Description | MOSFET N-CH 30V 500MA PPAK 0806 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806 |
Datasheet | Datasheet |
EDA/CAD Models | SIUD406ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.46Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 0806 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,11298 € | 56,49 € |
| 1.000 | 0,10066 € | 100,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08497 € | 254,91 € |
| 6.000 | 0,07706 € | 462,36 € |
| 9.000 | 0,07302 € | 657,18 € |
| 15.000 | 0,06848 € | 1.027,20 € |
| 21.000 | 0,06580 € | 1.381,80 € |
| 30.000 | 0,06319 € | 1.895,70 € |
| 75.000 | 0,05745 € | 4.308,75 € |
| 150.000 | 0,05668 € | 8.502,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


