
SISS61DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS61DN-T1-GE3TR-ND - Tape & Reel (TR) SISS61DN-T1-GE3CT-ND - Cut Tape (CT) SISS61DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS61DN-T1-GE3 |
Description | MOSFET P-CH 20V 30.9/111.9A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 30.9A (Ta), 111.9A (Tc) 5W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS61DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 231 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 8740 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82700 € | 8,27 € |
| 100 | 0,55100 € | 55,10 € |
| 500 | 0,43230 € | 216,15 € |
| 1.000 | 0,39408 € | 394,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34554 € | 1.036,62 € |
| 6.000 | 0,32112 € | 1.926,72 € |
| 9.000 | 0,30931 € | 2.783,79 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |








