SISS5808DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS5710DN-T1-GE3

DigiKey Part Number
742-SISS5710DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS5710DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS5710DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS5710DN-T1-GE3
Description
N-CHANNEL 150 V (D-S) MOSFET POW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 7.2A (Ta), 26.2A (Tc) 4.1W (Ta), 54.3W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
31.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
4.1W (Ta), 54.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,22500 €12,25 €
1000,91740 €91,74 €
5000,73510 €367,55 €
1.0000,72315 €723,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62208 €1.866,24 €
6.0000,61703 €3.702,18 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €