SISS5808DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS5108DN-T1-GE3

DigiKey Part Number
742-SISS5108DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS5108DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS5108DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS5108DN-T1-GE3
Description
N-CHANNEL 100-V (D-S) MOSFET POW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15.4A (Ta), 55.9A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
EDA/CAD Models
SISS5108DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,39100 €13,91 €
1000,95580 €95,58 €
5000,76714 €383,57 €
1.0000,76121 €761,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62956 €1.888,68 €
6.0000,62191 €3.731,46 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €