
SISS4304DN-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SISS4304DN-T1-UE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SISS4304DN-T1-UE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 39A (Ta), 142.6A (Tc) 3.9W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29499 € | 1.769,94 € |
| Unit Price without VAT: | 0,29499 € |
|---|---|
| Unit Price with VAT: | 0,35104 € |











