


SL7533-3 | |
|---|---|
DigiKey Part Number | 5399-SL7533-3TR-ND - Tape & Reel (TR) 5399-SL7533-3CT-ND - Cut Tape (CT) 5399-SL7533-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL7533-3 |
Description | 100MA FIXED 3.3V POSITIVE 24V SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,02148 € | 10,74 € |
| 1.000 | 0,02025 € | 20,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01873 € | 56,19 € |
| 6.000 | 0,01798 € | 107,88 € |
| 9.000 | 0,01761 € | 158,49 € |
| 15.000 | 0,01720 € | 258,00 € |
| 21.000 | 0,01696 € | 356,16 € |
| 30.000 | 0,01672 € | 501,60 € |
| 75.000 | 0,01622 € | 1.216,50 € |
| 150.000 | 0,01592 € | 2.388,00 € |
| 300.000 | 0,01567 € | 4.701,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











