
SISS32ADN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISS32ADN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS32ADN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS32ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS32ADN-T1-GE3 |
Description | MOSFET N-CH 80V 17.4A/63A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17.4A (Ta), 63A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,86000 € | 8,60 € |
100 | 0,74810 € | 74,81 € |
500 | 0,68006 € | 340,03 € |
1.000 | 0,65845 € | 658,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,53795 € | 1.613,85 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |