SISS5808DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS30LDN-T1-GE3

DigiKey Part Number
SISS30LDN-T1-GE3TR-ND - Tape & Reel (TR)
SISS30LDN-T1-GE3CT-ND - Cut Tape (CT)
SISS30LDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS30LDN-T1-GE3
Description
MOSFET N-CH 80V 16A/55.5A PPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16A (Ta), 55.5A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
EDA/CAD Models
SISS30LDN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,95400 €9,54 €
1000,67600 €67,60 €
5000,53494 €267,47 €
1.0000,49216 €492,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43191 €1.295,73 €
6.0000,40292 €2.417,52 €
9.0000,40209 €3.618,81 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €