
SISHA14DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISHA14DN-T1-GE3TR-ND - Tape & Reel (TR) SISHA14DN-T1-GE3CT-ND - Cut Tape (CT) SISHA14DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISHA14DN-T1-GE3 |
Description | MOSFET N-CH 30V 19.7A/20A PPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19.7A (Ta), 20A (Tc) 3.57W (Ta), 26.5W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.57W (Ta), 26.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35430 € | 35,43 € |
| 500 | 0,27314 € | 136,57 € |
| 1.000 | 0,24698 € | 246,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21375 € | 641,25 € |
| 6.000 | 0,19701 € | 1.182,06 € |
| 9.000 | 0,18848 € | 1.696,32 € |
| 15.000 | 0,17891 € | 2.683,65 € |
| 21.000 | 0,17490 € | 3.672,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


