PowerPAK 1212-8SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISH410DN-T1-GE3

DigiKey Part Number
SISH410DN-T1-GE3TR-ND - Tape & Reel (TR)
SISH410DN-T1-GE3CT-ND - Cut Tape (CT)
SISH410DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISH410DN-T1-GE3
Description
MOSFET N-CH 20V 22A/35A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 22A (Ta), 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
EDA/CAD Models
SISH410DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,79900 €7,99 €
1000,55470 €55,47 €
5000,45900 €229,50 €
1.0000,41892 €418,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36802 €1.104,06 €
6.0000,34241 €2.054,46 €
9.0000,33347 €3.001,23 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €