PowerPAK 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISH402DN-T1-GE3

DigiKey Part Number
SISH402DN-T1-GE3TR-ND - Tape & Reel (TR)
SISH402DN-T1-GE3CT-ND - Cut Tape (CT)
SISH402DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISH402DN-T1-GE3
Description
MOSFET N-CH 30V 19A/35A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
EDA/CAD Models
SISH402DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,63900 €6,39 €
1000,48730 €48,73 €
5000,41246 €206,23 €
1.0000,37573 €375,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32908 €987,24 €
6.0000,30561 €1.833,66 €
9.0000,29365 €2.642,85 €
15.0000,29240 €4.386,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €