PowerPAK 1212-8SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISH106DN-T1-GE3

DigiKey Part Number
SISH106DN-T1-GE3TR-ND - Tape & Reel (TR)
SISH106DN-T1-GE3CT-ND - Cut Tape (CT)
SISH106DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISH106DN-T1-GE3
Description
MOSFET N-CH 20V 12.5A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 19.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,24000 €12,40 €
1000,84360 €84,36 €
5000,67366 €336,83 €
1.0000,65097 €650,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53184 €1.595,52 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €