
SISF04DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISF04DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISF04DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISF04DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF04DN-T1-GE3 |
Description | MOSFET 2N-CH 30V 30A PWRPAK1212 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A (Ta), 108A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD |
Datasheet | Datasheet |
EDA/CAD Models | SISF04DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta), 108A (Tc) | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600pF @ 15V | |
Power - Max | 5.2W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SCD | |
Supplier Device Package | PowerPAK® 1212-8SCD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,02900 € | 10,29 € |
100 | 0,69340 € | 69,34 € |
500 | 0,54918 € | 274,59 € |
1.000 | 0,50818 € | 508,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44395 € | 1.331,85 € |
6.000 | 0,41518 € | 2.491,08 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,92780 € |