
SIS9446DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS9446DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS9446DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS9446DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS9446DN-T1-GE3 |
Description | MOSFET 2N-CH 40V 11.3A PWRPAIR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.3A (Ta), 34A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS9446DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.3A (Ta), 34A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 20V | |
Power - Max | 2.6W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 | |
Supplier Device Package | PowerPAK® 1212-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,61000 € | 1,61 € |
10 | 1,02500 € | 10,25 € |
100 | 0,69030 € | 69,03 € |
500 | 0,54662 € | 273,31 € |
1.000 | 0,50529 € | 505,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44178 € | 1.325,34 € |
6.000 | 0,41282 € | 2.476,92 € |
Unit Price without VAT: | 1,61000 € |
---|---|
Unit Price with VAT: | 1,91590 € |