
SIS932EDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS932EDN-T1-GE3TR-ND - Tape & Reel (TR) SIS932EDN-T1-GE3CT-ND - Cut Tape (CT) SIS932EDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS932EDN-T1-GE3 |
Description | MOSFET 2N-CH 30V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIS932EDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 15V | |
Power - Max | 2.6W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,31990 € | 31,99 € |
| 500 | 0,24568 € | 122,84 € |
| 1.000 | 0,22173 € | 221,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19131 € | 573,93 € |
| 6.000 | 0,17599 € | 1.055,94 € |
| 9.000 | 0,16819 € | 1.513,71 € |
| 15.000 | 0,15942 € | 2.391,30 € |
| 21.000 | 0,15422 € | 3.238,62 € |
| 30.000 | 0,15309 € | 4.592,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




