
SIS903DN-T1-GE3 | |
---|---|
DigiKey Part Number | SIS903DN-T1-GE3TR-ND - Tape & Reel (TR) SIS903DN-T1-GE3CT-ND - Cut Tape (CT) SIS903DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS903DN-T1-GE3 |
Description | MOSFET 2P-CH 20V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIS903DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 20.1mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2565pF @ 10V | |
Power - Max | 2.6W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,81600 € | 8,16 € |
100 | 0,54280 € | 54,28 € |
500 | 0,42570 € | 212,85 € |
1.000 | 0,38799 € | 387,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34013 € | 1.020,39 € |
6.000 | 0,31604 € | 1.896,24 € |
9.000 | 0,30398 € | 2.735,82 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |