
SIRS4400DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIRS4400DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIRS4400DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIRS4400DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRS4400DP-T1-RE3 |
Description | N-CHANNEL 40 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 77A (Ta), 440A (Tc) 7.4W (Ta), 240W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.69mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 295 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13730 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,43000 € | 4,43 € |
10 | 3,01300 € | 30,13 € |
100 | 2,15410 € | 215,41 € |
500 | 2,06710 € | 1.033,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,68879 € | 5.066,37 € |
Unit Price without VAT: | 4,43000 € |
---|---|
Unit Price with VAT: | 5,27170 € |