
SIRB40DP-T1-GE3 | |
---|---|
cms-digikey-product-number | SIRB40DP-T1-GE3TR-ND - Tape & Reel (TR) SIRB40DP-T1-GE3CT-ND - Cut Tape (CT) SIRB40DP-T1-GE3DKR-ND - Digi-Reel® |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SIRB40DP-T1-GE3 |
cms-description | MOSFET 2N-CH 40V 40A PPAK SO8 |
cms-standard-lead-time | 28 Weeks |
cms-customer-reference | |
cms-detailed-description | Mosfet Array 40V 40A (Tc) 46.2W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
cms-eda-cad-models | SIRB40DP-T1-GE3 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4290pF @ 20V | |
Power - Max | 46.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,05900 € | 10,59 € |
100 | 0,71840 € | 71,84 € |
500 | 0,56986 € | 284,93 € |
1.000 | 0,53154 € | 531,54 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,46151 € | 1.384,53 € |
6.000 | 0,43426 € | 2.605,56 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |