
SIRA58DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIRA58DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA58DP-T1-GE3CT-ND - Cut Tape (CT) SIRA58DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SIRA58DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 27.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 27.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,58100 € | 5,81 € |
100 | 0,53020 € | 53,02 € |
500 | 0,50198 € | 250,99 € |
1.000 | 0,45886 € | 458,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40413 € | 1.212,39 € |
6.000 | 0,37658 € | 2.259,48 € |
9.000 | 0,37207 € | 3.348,63 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |