
SIRA18ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SIRA18ADP-T1-GE3TR-ND - Tape & Reel (TR) SIRA18ADP-T1-GE3CT-ND - Cut Tape (CT) SIRA18ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA18ADP-T1-GE3 |
Description | MOSFET N-CH 30V 30.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30.6A (Tc) 14.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA18ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 14.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,33100 € | 3,31 € |
100 | 0,23060 € | 23,06 € |
500 | 0,17494 € | 87,47 € |
1.000 | 0,15699 € | 156,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11724 € | 351,72 € |
6.000 | 0,11375 € | 682,50 € |
9.000 | 0,10499 € | 944,91 € |
15.000 | 0,10254 € | 1.538,10 € |
75.000 | 0,09972 € | 7.479,00 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |