
SIRA14BDP-T1-GE3 | |
---|---|
DigiKey Part Number | SIRA14BDP-T1-GE3TR-ND - Tape & Reel (TR) SIRA14BDP-T1-GE3CT-ND - Cut Tape (CT) SIRA14BDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA14BDP-T1-GE3 |
Description | MOSFET N-CH 30V 21A/64A PPAK SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 64A (Tc) 3.7W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.38mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 917 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,25900 € | 2,59 € |
100 | 0,21000 € | 21,00 € |
500 | 0,20216 € | 101,08 € |
1.000 | 0,18188 € | 181,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15636 € | 469,08 € |
6.000 | 0,14459 € | 867,54 € |
9.000 | 0,13647 € | 1.228,23 € |
15.000 | 0,12903 € | 1.935,45 € |
21.000 | 0,12462 € | 2.617,02 € |
30.000 | 0,12034 € | 3.610,20 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |